- RS Stock No.:
- 134-7241
- Mfr. Part No.:
- SLWRB4163A
- Manufacturer:
- Silicon Labs
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR316.46
Units | Per Unit |
1 + | MYR316.46 |
- RS Stock No.:
- 134-7241
- Mfr. Part No.:
- SLWRB4163A
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFR32MG12 Mighty Gecko 2.4GHz/868MHz Dual-Band Radio Board
The BRD4163A Mighty Gecko Dual-Band Radio Board supports the development of Zigbee, Thread, Bluetooth Low-Energy and proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools.
EFR32MG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32MG12P433F1024GL125)
RF Operating Frequency: 2.4 to 2.4835GHz and 863 to 870MHz ISM Bands
RF Output Power: +10dBm
PCB antenna (2.4GHz) with optional U.FL connector
SMA connector for external antenna (868MHz)
Touch Slider
Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz
Connectors for Wireless Starter Kit Mainboard
Powered from Starter Kit Mainboard
Dimensions: 51 x 30mm
Note
Works in conjunction with an SLWSTK6000A Mighty Gecko Wireless Starter Kit, RS Product Code 915-6604
Approvals
FCC (2.4GHz band), ETSI (Both bands)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Featured Device | EFR32MG12 |
Kit Name | Mighty Gecko |
Frequency | 2.4 GHz, 868 MHz |