- RS Stock No.:
- 124-6582
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,378.20
Units | Per Unit |
1 - 4 | MYR2,378.20 |
5 + | MYR1,957.26 |
- RS Stock No.:
- 124-6582
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Waterproof Plastic Equipment case With Wheels, 625 x 420 x 340mm
When you need to transport your gear safely, turn to this RS PRO equipment case. With alveolate foam on top and precut foam at the bottom, it lets you safely carry valuable tools and devices. A foldable pull-out handle and two trolley wheels make for easy lugging anywhere you go.
High-quality black polyurethane construction with steel hinges ensures all-round toughness and durability. For security during travel, the case comes with closings that can be secured with padlocks. The rugged watertight design is backed by an IP67 rating, meaning total protection in dusty, dirty and sandy conditions, plus the ability to withstand immersion in a meter of water for 30 minutes.
This foam-insert equipment case is popular among photography professionals for carrying DSLR cameras and lenses. The case is also commonly used to carry sensitive electronic, medical and precision tooling devices.
High-quality black polyurethane construction with steel hinges ensures all-round toughness and durability. For security during travel, the case comes with closings that can be secured with padlocks. The rugged watertight design is backed by an IP67 rating, meaning total protection in dusty, dirty and sandy conditions, plus the ability to withstand immersion in a meter of water for 30 minutes.
This foam-insert equipment case is popular among photography professionals for carrying DSLR cameras and lenses. The case is also commonly used to carry sensitive electronic, medical and precision tooling devices.
Features and Benefits
RS PRO equipment case with wheels and pull-out handle
Black poly-urethane construction for strength and durability
IP67 rated, dust-tight and waterproof
Steel hinges
Alveolate foam on top and precut foam at the bottom to protect sensitive equipment
Black poly-urethane construction for strength and durability
IP67 rated, dust-tight and waterproof
Steel hinges
Alveolate foam on top and precut foam at the bottom to protect sensitive equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Material | Polypropylene |
Internal Height | 581 mm |
Internal Width | 360 mm |
Internal Depth | 298mm |
Internal Dimensions | 581 x 360 x 298mm |
External Height | 625 mm |
External Width | 420 mm |
External Depth | 340mm |
External Dimensions | 625 x 420 x 340mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
Dividers | No |
Lockable | Yes |
IP Rating | IP67 |
Weight | 7.7kg |