RS PRO E27 LED GLS Bulb 6.2 W(60W), Warm White, GLS shape
- RS Stock No.:
- 123-7942
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7942
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO E27 LED GLS Bulb 6.2 W (60 W), Warm White, GLS Shape
This clear LED GLS light bulb from RS PRO is an excellent replacement for an old-fashioned halogen bulb (GLS stands for general lamp shade and simply refers to the standard pear shape). LED lights use up to 90% less energy than standard halogen options and are suitable for both domestic and commercial settings.
LED bulbs can last up to 15,000 hours compared to 2,000 hours from their halogen counterparts. Not only does this make them economical, it's also ideal for those light fixtures that are hard to reach. This bulb has a brightness of 806 lumens and gives a pleasantly warm white tone. The clear finish is ideal for glass lamp shades, bringing an added sparkle to a room's lighting setup.
This light bulb has been thoroughly tested by our engineers and given the RS PRO seal of approval, which is your assurance of a long life and high quality.
LED bulbs can last up to 15,000 hours compared to 2,000 hours from their halogen counterparts. Not only does this make them economical, it's also ideal for those light fixtures that are hard to reach. This bulb has a brightness of 806 lumens and gives a pleasantly warm white tone. The clear finish is ideal for glass lamp shades, bringing an added sparkle to a room's lighting setup.
This light bulb has been thoroughly tested by our engineers and given the RS PRO seal of approval, which is your assurance of a long life and high quality.
Features and Benefits
• LED GLS bulb
• EU Energy Efficiency rating of A++
• Length of 108 mm
• Diameter of 60 mm
• Wattage of 6.2 W
• Incandescent Equivalent Wattage of 60 W
• Current rating of 50 mA
• Voltage rating of 240 V
• Colour rendering of ≥80
• E27 lamp base
• Dimmable
• Warm white tone
• Lifetime of 15,000 hours
• Brightness of 806 lumens
• GLS shape
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
• EU Energy Efficiency rating of A++
• Length of 108 mm
• Diameter of 60 mm
• Wattage of 6.2 W
• Incandescent Equivalent Wattage of 60 W
• Current rating of 50 mA
• Voltage rating of 240 V
• Colour rendering of ≥80
• E27 lamp base
• Dimmable
• Warm white tone
• Lifetime of 15,000 hours
• Brightness of 806 lumens
• GLS shape
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 6.2 W |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 60W |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 108 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |
Current Rating | 50 mA |
Viewing Angle | 300° |