- RS Stock No.:
- 122-633
- Mfr. Part No.:
- F07-200-M3TG
- Manufacturer:
- Norgren
84 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR243.35
Units | Per Unit |
1 + | MYR243.35 |
- RS Stock No.:
- 122-633
- Mfr. Part No.:
- F07-200-M3TG
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Pneumatic Filter, Manual Drain, 40μm Filtration Size - F07 Series - F07-200-M3TG
Use this high-precision filter from IMI Norgren to remove dust, moisture and contaminants from compressed air in your pneumatic systems. It consists of a polypropylene filter element with a filtration size of 40μm for efficient removal of small particles. A polycarbonate collection bowl serves as a container to hold the filtered elements. You can disassemble it easily to drain without using tools or turning off the pneumatic system, so you save time and there's no interruption to productivity.
Features & Benefits
Maximum operating pressure of 10 bar makes it suitable for heavy-duty applications
Zinc alloy body is durable and resistant to corrosion for long-term performance
Light weight of 130g for easy handling and minimal strain on your equipment
Wide operating temperature range of -34°C to +50°C for use in challenging conditions
Zinc alloy body is durable and resistant to corrosion for long-term performance
Light weight of 130g for easy handling and minimal strain on your equipment
Wide operating temperature range of -34°C to +50°C for use in challenging conditions
Applications
Marine and aviation industries
Measurement and instrumentation devices
Food processing equipment
Measurement and instrumentation devices
Food processing equipment
What's the volume of the bowl on this filter?
This filter's bowl has a volume of 31ml, which means it can carry a substantial amount of water and contaminants before you need to drain it.
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | F07 |
Typical Flow Rate | 11.5L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 1/4 in |
Bowl Material | Polycarbonate |
Filter Type | General Purpose Filter |