4D Systems, Gen4 Diablo16 with 7in Resistive Touch Screen
- RS Stock No.:
- 106-5301
- Mfr. Part No.:
- SK-gen4-70DT-PI
- Manufacturer:
- 4D Systems
Discontinued product
- RS Stock No.:
- 106-5301
- Mfr. Part No.:
- SK-gen4-70DT-PI
- Manufacturer:
- 4D Systems
- COO (Country of Origin):
- CN
7 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-70DT-PI)
The Starter Kit from 4 D Systems SK-gen4-70DT-PI is designed for Raspberry Pi (See RS 896-8660). The Kit has a 7.0 display module with an integrated Diablo16 graphic controller it also comes with the accessories. The Gen4 module has a resistive touch display and it enables you to explore the 4D Workshop4 environments and access all the features to assist the required application.
With the Designer environment, you can use all the features of the display. The micro-SD card is for displaying the images, video and sound. Data logging can be achieved via a programming cable or adapter allowing you to download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 4 D Systems Starter Kit for gen4-uLCD-70DT-PI works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. The gen4-PA, gen4-IB and the 4D Serial Pi adapter are supplied in the kit along with other accessories.
With the Designer environment, you can use all the features of the display. The micro-SD card is for displaying the images, video and sound. Data logging can be achieved via a programming cable or adapter allowing you to download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The 4 D Systems Starter Kit for gen4-uLCD-70DT-PI works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. The gen4-PA, gen4-IB and the 4D Serial Pi adapter are supplied in the kit along with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-70DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 7.0
Controller: Diablo16
Display Resolution: 800 x 480
Display Brightness: ∼455 nits
Backlight LEDs: 3 x 7
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 154.08x 85.94
Module Dimensions (mm): 187.0 x 102.1 x 8.3
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
Gen4 Integrated Display Module: gen4-uLCD-70DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 7.0
Controller: Diablo16
Display Resolution: 800 x 480
Display Brightness: ∼455 nits
Backlight LEDs: 3 x 7
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 154.08x 85.94
Module Dimensions (mm): 187.0 x 102.1 x 8.3
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
4D Systems LCD Touchscreens
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Display Technology | Resistive Touch Screen |
Kit Name | Gen4 Diablo16 |