- RS Stock No.:
- 102-6125
- Manufacturer:
- RS PRO
33 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ
105 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR211.31
You pay
MYR200.74
Units | Per Unit |
1 - 12 | MYR200.74 |
13 - 64 | MYR196.73 |
65 + | MYR161.91 |
- RS Stock No.:
- 102-6125
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO DPDT Time Delay Relay, 12 to 230 V AC/DC, DIN Rail Mounting
Looking for a solution that controls power flow to your instruments and devices? This RS PRO time delay relay regulates electricity transmissions by starting and stopping the relays at determined times.
Green and red LED indicators show the supply, timing and relay statuses of the unit so that you can easily spot its present phase of operation and make adjustments if needed. The item's compact design and DIN rail mounting capability enable you to install it in limited spaces and keep it out of the way.
This product is UL (Underwriters' Laboratories) certified which means it passed quality and safety tests. You can use the timer relay to operate industrial applications like conveyor belts.
Green and red LED indicators show the supply, timing and relay statuses of the unit so that you can easily spot its present phase of operation and make adjustments if needed. The item's compact design and DIN rail mounting capability enable you to install it in limited spaces and keep it out of the way.
This product is UL (Underwriters' Laboratories) certified which means it passed quality and safety tests. You can use the timer relay to operate industrial applications like conveyor belts.
Features and Benefits
DPDT (Double Pole, Double Throw) contact configuration
Dimensions of 17.5 (width) x 66.5 (height) x 89 mm (length)
Frequency sensing range of 48 to 63 Hz
Maximum operating temperature of +60°C
Minimum operating temperature of -20°C
DIN rail mounting type
Two poles
CE (European Conformity) certified
C-tick (compliant with EMC/radiocommunications equipment)
IEC (International Electrotechnical Commission) 61812 standards met
Supply voltage of 12 to 230 V AC/DC
Screw terminal type
Time delay of 100 ms
Dimensions of 17.5 (width) x 66.5 (height) x 89 mm (length)
Frequency sensing range of 48 to 63 Hz
Maximum operating temperature of +60°C
Minimum operating temperature of -20°C
DIN rail mounting type
Two poles
CE (European Conformity) certified
C-tick (compliant with EMC/radiocommunications equipment)
IEC (International Electrotechnical Commission) 61812 standards met
Supply voltage of 12 to 230 V AC/DC
Screw terminal type
Time delay of 100 ms
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 230V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | ON Delay |
Time Range | 0.1 s → 100h |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Seconds |
Maximum Current | 8A |
Maximum Voltage | 230V |
Switch Configuration | DPDT |
Terminal Type | Screw |
Minimum Voltage | 12V |
Width | 17.5mm |
Maximum Operating Temperature | +60°C |
Depth | 92mm |
Length | 89mm |
Minimum Operating Temperature | -20°C |
Time Delay | 100ms |