Analog Devices ADM6315-29D3ARTZR7, Processor Supervisor 2.93V, Reset Input 4-Pin, SOT-143

  • RS Stock No. 709-1909
  • Mfr. Part No. ADM6315-29D3ARTZR7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Mounting Type Surface Mount
Package Type SOT-143
Pin Count 4
Manual Reset Yes
Maximum Reset Active Time 336ms
Dimensions 2.9 x 1.3 x 0.9mm
Height 0.9mm
Width 1.3mm
Length 2.9mm
Maximum Monitored Voltage 3V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1 V
Minimum Monitored Voltage 2.93V
Maximum Operating Supply Voltage 5.5 V
245 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 9.37
units
Per unit
Per Pack*
5 - 20
MYR9.37
MYR46.85
25 - 45
MYR8.498
MYR42.49
50 - 245
MYR6.872
MYR34.36
250 - 495
MYR6.066
MYR30.33
500 +
MYR5.336
MYR26.68
*price indicative
Packaging Options: