- RS Stock No.:
- 698-1163
- Mfr. Part No.:
- ADZS-21369-EZLITE
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 698-1163
- Mfr. Part No.:
- ADZS-21369-EZLITE
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADSP-21369 SHARC® EZ-Kit Lite
The ADSP-21369 EZ-Kit Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21367, ADSP-21368 and/or ADSP-21369 SHARC® Processor architecture via a USB-based, PC-hosted tool set. Additionally, the ADSP-21369 EZ-Kit Lite contains the National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) interface. This interface will allow use of the DC voltage and current measurement modules, oscilloscope and bode analyzer modules, function generator, arbitrary waveform generator and digital I/O. ELVIS is a LabVIEW-based design and prototype environment for a university science and engineering laboratory curriculum.
ADSP-21369 SHARC 400MHz DSP
16Mbyte SDRAM, 512Kbyte SRAM, 1Mbyte Flash memory, 2Mbit serial SPI Flash memory
AD1835A 96kHz audio codec
4x2 RCA phono jacks for four channels of stereo output
2x1 RCA phono jacks for one channel of stereo input
S/PDIF in and out RCA phone jacks
3.5mm stereo headphone jack
RS-232 port with DB9 connector
ELVIS interface
JTAG header
USB debug interface
8xUser LEDs
4xUser pushbuttons
16Mbyte SDRAM, 512Kbyte SRAM, 1Mbyte Flash memory, 2Mbit serial SPI Flash memory
AD1835A 96kHz audio codec
4x2 RCA phono jacks for four channels of stereo output
2x1 RCA phono jacks for one channel of stereo input
S/PDIF in and out RCA phone jacks
3.5mm stereo headphone jack
RS-232 port with DB9 connector
ELVIS interface
JTAG header
USB debug interface
8xUser LEDs
4xUser pushbuttons
Supplied with
Evaluation suite of the VisualDSP++® development and debugging environment including the C/C++ compiler, assembler, and linker, universal power supply, cables, headphones.
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | Development Kit |