- RS Stock No.:
- 185-6123
- Mfr. Part No.:
- 150.0643.1
- Manufacturer:
- Verderflex
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR104.37
Units | Per Unit |
1 + | MYR104.37 |
- RS Stock No.:
- 185-6123
- Mfr. Part No.:
- 150.0643.1
- Manufacturer:
- Verderflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Verderflex 150.0643.1 is a 1m long low pressure tube. It is made up of Verderprene material.
Tube bore: 4.0mm
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4mm |
Outer Diameter | 7.2mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Verderprene |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +85°C |
Colour | Beige |
Length | 1m |