Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Cleaning Equipment
Pressure Washers
SIP 8980 Hot Water Pressure Washer, 230V 130bar 34200L/h
RS Stock No.:
225-2797
Mfr. Part No.:
8980
Manufacturer:
SIP
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR11,718.63
Units
Per Unit
1 +
MYR11,718.63
RS Stock No.:
225-2797
Mfr. Part No.:
8980
Manufacturer:
SIP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 8980
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The SIP Holdings tigren hot wash 6000 compact pressure washer Integrated diesel and detergent tanks. It has heel-mounted for easy manoeuvrability.
Diesel fired boiler
Stainless steel heat exchanger
Brass headed
Axial pump
Attribute
Value
Flow Rate
34200L/h
Working Pressure
130bar
Maximum Inlet Water Temperature
+90°C
Model Number
8980
Power Rating
2.8kW
Supply Voltage
230V
Plug Type
Type G - British 3-pin