Karcher 6.391-342.0 Pressure Washer Hose Assembly for HDC Series Cleaning System
- RS Stock No.:
- 763-9062
- Mfr. Part No.:
- 6.391-342.0
- Manufacturer:
- Karcher
Subtotal (1 unit)**
MYR1,526.59
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,526.59 |
**price indicative
- RS Stock No.:
- 763-9062
- Mfr. Part No.:
- 6.391-342.0
- Manufacturer:
- Karcher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Karcher | |
For Use With | HDC Series Cleaning System | |
Accessory Type | Hose Extension (10 m) | |
Select all | ||
---|---|---|
Brand Karcher | ||
For Use With HDC Series Cleaning System | ||
Accessory Type Hose Extension (10 m) | ||
Related links
- Karcher 4.403-002.0 Pressure Washer Hose Connector for HD Series Pressure Washer
- Karcher 63900300 Pressure Washer Hose for Interior Cleaning
- Karcher 63913420 Pressure Washer Hose for Karcher Pressure Washer
- Karcher 4.111-034.0 Pressure Washer Hose Connector for HD 7/17 M
- Karcher 2.641-709.0 Pressure Washer Hose for K Series Pressure Washer
- Karcher 63912380 Pressure Washer Hose for HD Series Pressure Washer
- Karcher 2.643-909.0 Pressure Washer Hose for K 2 Basic
- Karcher 6.110-035.0 Pressure Washer Hose for HD 5/12 C