- RS Stock No.:
- 879-5163
- Mfr. Part No.:
- 50426397
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 879-5163
- Mfr. Part No.:
- 50426397
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wika A10 Series Pressure Sensor
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 15psi |
Accuracy | ±1 % |
Output Type | Analogue |
Media Measured | Oil |
Process Connection | NPT 1/4 |
Analogue Output | 4 → 20 mA |
Response Time | <4 ms |
Maximum Current | 25 mA |
Supply Voltage | 8 → 30 V dc |
Housing Material | 316L Stainless Steel |
IP Rating | IP65 |
Minimum Operating Temperature | 0°C |
Mounting Type | Threaded |
Maximum Operating Temperature | +80°C |