- RS Stock No.:
- 822-6418
- Mfr. Part No.:
- E8F2-B10C
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 822-6418
- Mfr. Part No.:
- E8F2-B10C
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron E8F2 Digital Pressure Sensors
The E8F2 Series is a digital pressure sensor with an easy-to-read LED display. They are a compact design making them ideal for panels where space is at a premium. The range offers a selection of pressure ranges as well as options with either NPN or PNP output.
Pressure status can be checked at a glance from the digital display and bar display
Measurement pressure prevents incorrect outputs due to momentary pressure changes
Perform automatic teaching simply by teaching pressure values for good and bad products
Industrys smallest models at just 28 ´ 28 ´ 29 mm
Supply voltage rating: 12 to 24 Vdc
Operating temperature range: 0 to 55 °C
Measurement pressure prevents incorrect outputs due to momentary pressure changes
Perform automatic teaching simply by teaching pressure values for good and bad products
Industrys smallest models at just 28 ´ 28 ´ 29 mm
Supply voltage rating: 12 to 24 Vdc
Operating temperature range: 0 to 55 °C
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0MPa |
Maximum Pressure Reading | 1MPa |
Accuracy | ±1 % |
Output Type | Open Collector |
Media Measured | Gas |
Process Connection | BSP 1/8 |
Electrical Connection | Wire Lead |
Analogue Output | 1 → 5 V |
Response Time | 5 ms |
Maximum Current | 70 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | ABS |
Minimum Operating Temperature | 0°C |
IP Rating | IP50 |
Maximum Operating Temperature | +55°C |