Druck Pressure Sensor, 5bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 746-3694
- Mfr. Part No.:
- D5071-TB-A3-CA-H1-PA 5 bar L
- Manufacturer:
- Druck
Discontinued product
- RS Stock No.:
- 746-3694
- Mfr. Part No.:
- D5071-TB-A3-CA-H1-PA 5 bar L
- Manufacturer:
- Druck
Druck UNIK 5000 Pressure Sensing Platform
Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.
Features & Benefits
The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
Each UNIK 5000 is a bespoke pressure sensing solution
Field-proven silicon technology
Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
Comprised of a hardwearing and aesthetically pleasing stainless steel
Frequency response to 5 kHz
High overpressure capability
Multiple electrical & pressure connector options
Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
mV, mA, Voltage and configurable voltage outputs
Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)
What is a pressure sensor and how does it work?
A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications.
Features and Benefits
High Accuracy: Druck PMP/PTX transmitters and transducers offer high precision in pressure measurement, essential for critical applications.
Robust Construction: Built with durable materials, these devices can withstand harsh environmental conditions, ensuring longevity and reliability.
Wide Pressure Range: Capable of measuring a broad range of pressures, from low to high, suitable for various industrial needs.
Advanced Sensor Technology: Utilises cutting-edge sensor technology to deliver stable and repeatable measurements.
Temperature Compensation: Equipped with temperature compensation features to maintain accuracy across a wide temperature range.
Compact Design: Their compact size allows for easy installation in space-constrained environments.
Versatile Output Options: Available with multiple output options, including analog and digital, to integrate seamlessly with existing systems.
Easy Calibration: Simple calibration procedures reduce maintenance time and enhance operational efficiency.
Certifications and Compliance: Adheres to international standards, ensuring reliable performance and safety in diverse applications.
Customisable Configurations: Offers customisable configurations to meet specific application requirements.
Robust Construction: Built with durable materials, these devices can withstand harsh environmental conditions, ensuring longevity and reliability.
Wide Pressure Range: Capable of measuring a broad range of pressures, from low to high, suitable for various industrial needs.
Advanced Sensor Technology: Utilises cutting-edge sensor technology to deliver stable and repeatable measurements.
Temperature Compensation: Equipped with temperature compensation features to maintain accuracy across a wide temperature range.
Compact Design: Their compact size allows for easy installation in space-constrained environments.
Versatile Output Options: Available with multiple output options, including analog and digital, to integrate seamlessly with existing systems.
Easy Calibration: Simple calibration procedures reduce maintenance time and enhance operational efficiency.
Certifications and Compliance: Adheres to international standards, ensuring reliable performance and safety in diverse applications.
Customisable Configurations: Offers customisable configurations to meet specific application requirements.
Relevant Applications
Druck PMP/PTX transmitters and transducers are used in a variety of industries and applications, including:
Oil and Gas: For monitoring and controlling pressure in drilling, production, and refining processes.
Aerospace: Used in testing and monitoring systems to ensure safety and performance.
Industrial Automation: Integral in process control systems, providing accurate pressure data for efficient operation.
Water and Wastewater Management: Helps in the monitoring of water pressure and flow in treatment plants.
Pharmaceutical: Ensures precise pressure control in the manufacturing of pharmaceuticals.
HVAC Systems: Used for monitoring and controlling pressure in heating, ventilation, and air conditioning systems.
Automotive: Essential in testing and monitoring automotive components to meet stringent safety standards.
Oil and Gas: For monitoring and controlling pressure in drilling, production, and refining processes.
Aerospace: Used in testing and monitoring systems to ensure safety and performance.
Industrial Automation: Integral in process control systems, providing accurate pressure data for efficient operation.
Water and Wastewater Management: Helps in the monitoring of water pressure and flow in treatment plants.
Pharmaceutical: Ensures precise pressure control in the manufacturing of pharmaceuticals.
HVAC Systems: Used for monitoring and controlling pressure in heating, ventilation, and air conditioning systems.
Automotive: Essential in testing and monitoring automotive components to meet stringent safety standards.
Commonly Asked Questions
1. What are the key differences between Druck PMP and PTX series transmitters and transducers?
The main differences between the Druck PMP and PTX series lie in their specific applications and design features. The PMP series is typically used for general industrial applications, offering a wide range of pressure measurement capabilities and robust construction. The PTX series, on the other hand, is designed for more specialised applications, often featuring higher accuracy and enhanced temperature compensation for more precise measurements. Both series offer multiple output options and are built to withstand harsh environmental conditions, but the PTX series may include more advanced sensor technology for critical applications.
The main differences between the Druck PMP and PTX series lie in their specific applications and design features. The PMP series is typically used for general industrial applications, offering a wide range of pressure measurement capabilities and robust construction. The PTX series, on the other hand, is designed for more specialised applications, often featuring higher accuracy and enhanced temperature compensation for more precise measurements. Both series offer multiple output options and are built to withstand harsh environmental conditions, but the PTX series may include more advanced sensor technology for critical applications.
2. How do I choose the right Druck transmitter or transducer for my application?
Selecting the appropriate Druck transmitter or transducer depends on several factors, including the pressure range, environmental conditions, accuracy requirements, and output signal compatibility. Start by identifying the specific pressure measurement range needed for your application. Consider the environmental conditions, such as temperature extremes, humidity, and exposure to corrosive substances, to ensure the chosen device can withstand these factors. Accuracy is another critical consideration; higher precision applications may require the advanced features found in the PTX series. Additionally, ensure that the output signal (analog or digital) is compatible with your existing systems. Consulting with a Druck representative or technical expert can provide further guidance in selecting the best device for your needs.
Selecting the appropriate Druck transmitter or transducer depends on several factors, including the pressure range, environmental conditions, accuracy requirements, and output signal compatibility. Start by identifying the specific pressure measurement range needed for your application. Consider the environmental conditions, such as temperature extremes, humidity, and exposure to corrosive substances, to ensure the chosen device can withstand these factors. Accuracy is another critical consideration; higher precision applications may require the advanced features found in the PTX series. Additionally, ensure that the output signal (analog or digital) is compatible with your existing systems. Consulting with a Druck representative or technical expert can provide further guidance in selecting the best device for your needs.
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 5bar |
Accuracy | ±0.04 % |
Output Type | Analogue |
Media Measured | Fluid |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 10 mV, 100 mV |
Response Time | 10 ms |
Maximum Current | 3 mA |
Supply Voltage | 7 → 12 V |
Housing Material | Stainless Steel |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |