- RS Stock No.:
- 745-1389
- Mfr. Part No.:
- B58611K1500A009
- Manufacturer:
- EPCOS
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR380.38
Units | Per Unit |
1 - 4 | MYR380.38 |
5 - 9 | MYR368.97 |
10 - 24 | MYR357.91 |
25 + | MYR347.16 |
- RS Stock No.:
- 745-1389
- Mfr. Part No.:
- B58611K1500A009
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epcos AK2 Series Gauge Pressure Transducers
Epcos AK2 series gauge pressure transducers feature a robust stainless steel and plastic casing and piezoresistive MEMS technology. The mV output is directly proportional to applied pressure, and ratiometric to the supply voltage.
Dual in-line package for PCB mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±1 % |
Media Measured | Fluid, Gas |
Electrical Connection | PCB Mount |
Supply Voltage | 10 V |
Housing Material | Plastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |