- RS Stock No.:
- 361-3609
- Mfr. Part No.:
- 9012ACW5M12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-3609
- Mfr. Part No.:
- 9012ACW5M12
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
9012 ACW Heavy Duty Bellows Actuated
For air, oil, water and other liquids and gases
Phosphor bronze bellows
Phosphor bronze bellows
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.07bar |
Maximum Pressure Reading | 5.2bar |
Media Measured | Fluid, Oil |
Process Connection | BSP 1/4 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A dc, 5 A ac |
Supply Voltage | 120 → 240 V dc, 120 → 600 V ac |
Housing Material | Zinc Alloy |
IP Rating | IP65 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -73°C |