- RS Stock No.:
- 361-3586
- Mfr. Part No.:
- 9012ADW6M11
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-3586
- Mfr. Part No.:
- 9012ADW6M11
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
9012 ADW Heavy Duty Piston Actuated
For oil, diesel oil and hydraulic fluids
Available with or without piston seal
Available with or without piston seal
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 27.6bar |
Maximum Pressure Reading | 206.7bar |
Output Type | Relay |
Media Measured | Diesel Oil, Hydraulic Fluid, Oil |
Maximum Current | 3 A dc, 5 A ac |
Supply Voltage | 120 → 240 V dc, 120 → 600 V ac |
IP Rating | IP65 |