WIKA PCA Series Pressure Sensor, 16bar Min, 100bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-0923
- Mfr. Part No.:
- 14151759
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR3,610.45
Temporarily out of stock - back order for despatch 16/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,610.45 |
**price indicative
- RS Stock No.:
- 269-0923
- Mfr. Part No.:
- 14151759
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 16bar | |
Maximum Pressure Reading | 100bar | |
Accuracy | ± 1 % | |
Output Type | SPDT | |
Series | PCA | |
Select all | ||
---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 16bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series PCA | ||
Related links
- WIKA PCA Series Pressure Sensor 600bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 250bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 10bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 2.5bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 40bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 25bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 6bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 220bar Max Gauge Reading