WIKA MA Series Pressure Sensor, -500mbar Min, 0.5bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 268-9645
- Mfr. Part No.:
- 48797677
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR3,955.41
Temporarily out of stock - back order for despatch 29/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,955.41 |
**price indicative
- RS Stock No.:
- 268-9645
- Mfr. Part No.:
- 48797677
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | -500mbar | |
Maximum Pressure Reading | 0.5bar | |
Accuracy | ± 1 % | |
Output Type | SPDT | |
Series | MA | |
Select all | ||
---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -500mbar | ||
Maximum Pressure Reading 0.5bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series MA | ||
Related links
- WIKA MA Series Pressure Sensor 16mbar Max Gauge Reading
- WIKA MA Series Pressure Sensor 6bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 1bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 30mbar Max Gauge Reading
- WIKA MA Series Pressure Sensor 5bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 0.2bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 400bar Max Gauge Reading
- WIKA MA Series Pressure Sensor 50mbar Max Gauge Reading