Endress+Hauser PMP23 Series Pressure Sensor, 0bar Min, 10bar Max, 4 → 20 mA Output, Gauge Reading
- RS Stock No.:
- 267-9424
- Distrelec Article No.:
- 303-84-197
- Mfr. Part No.:
- PMP23-AA1N1PB3CJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
MYR2,331.88
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,331.88 |
**price indicative
- RS Stock No.:
- 267-9424
- Distrelec Article No.:
- 303-84-197
- Mfr. Part No.:
- PMP23-AA1N1PB3CJ
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 10bar | |
Accuracy | 0.3 % | |
Output Type | 4 → 20 mA | |
Media Measured | Dust, Gases, Liquid, Vapour | |
Electrical Connection | M12 Connector | |
Series | PMP23 | |
Supply Voltage | 10 → 30 V | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.3 % | ||
Output Type 4 → 20 mA | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Electrical Connection M12 Connector | ||
Series PMP23 | ||
Supply Voltage 10 → 30 V | ||
Related links
- Endress+Hauser PMP23 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMP11 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 0.4bar Max Gauge Reading
- WIKA A-10 Series Pressure Sensor 10bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 400bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar Series Pressure Sensor 10000mbar Max Gauge Reading