Endress+Hauser PMP21 Series Pressure Sensor, -400mbar Min, 400bar Max, Current Output, Absolute, Gauge Reading
- RS Stock No.:
- 267-9417
- Distrelec Article No.:
- 303-84-190
- Mfr. Part No.:
- PMP21-AA1U1UBWBJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
MYR1,710.39
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,710.39 |
**price indicative
- RS Stock No.:
- 267-9417
- Distrelec Article No.:
- 303-84-190
- Mfr. Part No.:
- PMP21-AA1U1UBWBJ
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Pressure Reading Type | Absolute, Gauge | |
Minimum Pressure Reading | -400mbar | |
Maximum Pressure Reading | 400bar | |
Accuracy | 0.3 % | |
Output Type | Current | |
Media Measured | Dust, Gases, Liquid, Vapour | |
Electrical Connection | Valve plug ISO4400 | |
Series | PMP21 | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -400mbar | ||
Maximum Pressure Reading 400bar | ||
Accuracy 0.3 % | ||
Output Type Current | ||
Media Measured Dust, Gases, Liquid, Vapour | ||
Electrical Connection Valve plug ISO4400 | ||
Series PMP21 | ||
Related links
- Endress+Hauser PMP21 Series Pressure Sensor 400bar Max Absolute,...
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor 400bar Max...
- Endress+Hauser PMP23 Series Pressure Sensor 400bar Max Absolute,...
- Endress+Hauser PMP21 Series Pressure Sensor 10000mbar Max...
- Endress+Hauser PMP11 Series Pressure Sensor 400bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 400bar Max Gauge Reading
- RS PRO 175mm LCD Inclinometer