Endress+Hauser PMP11 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Current Output, Gauge Reading

Subtotal (1 unit)*

MYR1,382.20

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,382.20

*price indicative

RS Stock No.:
267-9400
Distrelec Article No.:
303-84-177
Mfr. Part No.:
PMP11-AA1L1FBWJJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge

Minimum Pressure Reading

–0.4bar

Maximum Pressure Reading

0.4bar

Accuracy

0.3 %

Output Type

Current

Media Measured

Dust, Gases, Liquid, Vapour

Series

PMP11

COO (Country of Origin):
DE
The Endress+Hauser PMP11 is the most price attractive compact pressure transmitter in its segment. It features a piezo-resistive sensor and is able to measure gauge pressure from 400mbar up to 40bar. The PMP11 is designed to withstand the conditions in the process industry with the use of high quality materials like 316L stainless steel.

Easy and time saving installation
High long term stability and repeatability

Related links