- RS Stock No.:
- 261-8129
- Mfr. Part No.:
- M5256-00000E-016BG
- Manufacturer:
- TE Connectivity
Available for back order.
Price Each
MYR1,341.39
Units | Per Unit |
---|---|
1 - 4 | MYR1,341.39 |
5 - 9 | MYR1,192.52 |
10 - 19 | MYR1,117.78 |
20 + | MYR1,080.53 |
- RS Stock No.:
- 261-8129
- Mfr. Part No.:
- M5256-00000E-016BG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity industrial pressure transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. This product is geared to the OEM customer for low to mid volumes.
Reverse polarity protection on input
Weatherproof
Weatherproof
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ±0.25 % |
Media Measured | Gas, Liquid |
Electrical Connection | Form C Without Mating Connector |
Analogue Output | 4 → 20 mA |
Series | MEAS M5200 |
Supply Voltage | 9 → 30 V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |