- RS Stock No.:
- 239-0771
- Mfr. Part No.:
- 4246-52
- Manufacturer:
- Norgren
- RS Stock No.:
- 239-0771
- Mfr. Part No.:
- 4246-52
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pressure Sensor, 5A Maximum Current, 240V AC/DC Maximum Voltage - Excelon Series - 4246-52
Use this sensor from IMI Norgren to accurately monitor pressure levels in your pneumatic system. It gauges the air pressure and provides an electrical output when the measured values drop below or rise above a specific point. This function makes it useful as a safety device. The durable aluminium housing is resistant to corrosion so you can rely on it for long-term performance in contaminated settings. Nitrile elastomer seals on the pressure sensor prevent leakages and block out contaminants such as dust and moisture.
Features & Benefits
Broad operating temperature range of -10°C to +65°C for use in demanding settings
Voltage rating of 240V AC/DC for use in low-voltage systems
Maximum pressure of 17 bar to support heavy-duty applications
Preset value adjustable between 2 and 10 bar for versatility
Voltage rating of 240V AC/DC for use in low-voltage systems
Maximum pressure of 17 bar to support heavy-duty applications
Preset value adjustable between 2 and 10 bar for versatility
Applications
Medical facilities
Aviation industry
Aviation industry
What air condition does this device need?
The compressed air used for this device should be dry. This stops ice formation at temperatures below +2ºC and avoids system downtime caused by blockages to in pneumatic network.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Reading | 17bar |
Accuracy | 12 % |
Output Type | Relay |
Media Measured | Air |
Process Connection | G1/4 |
Electrical Connection | DIN Connector |
Maximum Current | 5 A |
Series | Excelon |
Supply Voltage | 240 V ac/dc |
Housing Material | Aluminium |
IP Rating | IP65 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +65°C |