WIKA LF-1 Series Pressure Sensor, 0bar Min, 0.1bar Max, 4 → 20 mA Output, Absolute, Gauge Reading
- RS Stock No.:
- 221-8462
- Mfr. Part No.:
- 14210663
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR5,050.69
Temporarily out of stock - back order for despatch 09/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR5,050.69 |
**price indicative
- RS Stock No.:
- 221-8462
- Mfr. Part No.:
- 14210663
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Pressure Reading Type | Absolute, Gauge | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 0.1bar | |
Accuracy | ±1 % | |
Output Type | 4 → 20 mA | |
Media Measured | Oil | |
Series | LF-1 | |
Supply Voltage | 24 V | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ±1 % | ||
Output Type 4 → 20 mA | ||
Media Measured Oil | ||
Series LF-1 | ||
Supply Voltage 24 V | ||
IP Rating IP68 | ||
Related links
- WIKA LF-1 Series Pressure Sensor 0.1bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 1.6bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 6bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 0.25bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 2.5bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 0.6bar Max Absolute, Gauge Reading
- WIKA LF-1 Series Pressure Sensor 0.16bar Max Absolute, Gauge Reading