WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, 0 → 10 V Output, Gauge Reading

Subtotal (1 unit)*

MYR2,112.70

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,112.70

*price indicative

RS Stock No.:
221-8323
Mfr. Part No.:
14071203
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.25 %

Output Type

0 → 10 V

Media Measured

Fluid, Gas

Series

S-20

Supply Voltage

12 → 35 V

IP Rating

IP65

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Wika Instruments high-quality pressure transmitter used for general industrial applications and is the ideal solution for customers with demanding measuring requirements. Measuring range is 0 to 10 bar.

Non-linearity of up to 0.125 % of span
Common international process connections
Critical industrial applications

Related links