Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current Output, Relative Reading
- RS Stock No.:
- 221-7493
- Mfr. Part No.:
- IE1-S-6-M-B01M-1-4-D 2130X000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)**
MYR10,954.45
Temporarily out of stock - back order for despatch 10/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR10,954.45 |
**price indicative
- RS Stock No.:
- 221-7493
- Mfr. Part No.:
- IE1-S-6-M-B01M-1-4-D 2130X000X00
- Manufacturer:
- Gefran
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gefran | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 1000bar | |
Accuracy | ±0.5 % | |
Output Type | Current | |
Supply Voltage | 13 → 30 V | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1000bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Supply Voltage 13 → 30 V | ||
IP Rating IP65 | ||
Related links
- Gefran Melt Pressure Sensor 1000bar Max Relative Reading
- Gefran Melt Pressure Sensor 1000bar Max Relative Reading
- Gefran Melt Pressure Sensor 1000bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 10bar Max Relative Reading
- Gefran Melt Pressure Sensor 200bar Max Relative Reading
- Gefran Melt Pressure Sensor 350bar Max Relative Reading
- Gefran Melt Pressure Sensor 1000bar Max, Relative Reading
- Gefran Melt Pressure Sensor 500bar Max Relative Reading