PBT-RB016SG1SSNAMA0Z | SICK PBT Series Pressure Sensor, 0bar Min, 16bar Max, Current Output, Relative Reading | RS
Recently searched

    SICK PBT Series Pressure Sensor, 0bar Min, 16bar Max, Current Output, Relative Reading

    Subtotal (1 unit)**

    MYR942.35

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR942.35

    **price indicative

    RS Stock No.:
    213-3344
    Mfr. Part No.:
    PBT-RB016SG1SSNAMA0Z
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    16bar

    Accuracy

    <±1 %

    Output Type

    Current

    Media Measured

    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

    Process Connection

    G1/4

    Analogue Output

    4 → 20 mA

    Electrical Connection

    M12 Connector

    Response Time

    <4 ms

    Maximum Current

    25 mA

    Series

    PBT

    Supply Voltage

    8 - 30 V

    Housing Material

    Stainless Steel/Plastic

    Minimum Operating Temperature

    0°C

    IP Rating

    IP67

    Maximum Operating Temperature

    +80°C

    Mounting Type

    Threaded

    Related links