Omron EBPC Series Pressure Sensor, 0bar Min, 40MPa Max, PNP Output, Gauge Reading
- RS Stock No.:
- 181-0610
- Mfr. Part No.:
- E8PC-400T-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,649.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,649.99 |
*price indicative
- RS Stock No.:
- 181-0610
- Mfr. Part No.:
- E8PC-400T-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 40MPa | |
| Output Type | PNP | |
| Media Measured | Liquid | |
| Process Connection | G3/4 | |
| Electrical Connection | M12 4-pin | |
| Series | EBPC | |
| Supply Voltage | 10 → 30 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40MPa | ||
Output Type PNP | ||
Media Measured Liquid | ||
Process Connection G3/4 | ||
Electrical Connection M12 4-pin | ||
Series EBPC | ||
Supply Voltage 10 → 30 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
Multi-sensing of Pressure + temperature for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Related links
- Omron EBPC Series Pressure Sensor 40MPa Max Gauge Reading
- Omron EBPC Series Pressure Sensor 10MPa Max Gauge Reading
- Omron EBPC Series Pressure Sensor 1MPa Max Gauge Reading
- Omron EBPC Series Pressure Sensor 10MPa Max Gauge Reading
- Omron, EBPC Series Adapter
- Omron, EBPC Series O-ring for Use with E8PC-100X/-400X
- Omron, EBPC Series O-ring for Use with E8PC-010X
- Omron, EBPC Series Throttle for Use with Female Adapter
