Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
- RS Stock No.:
- 179-9888
- Mfr. Part No.:
- XMLK006B2C21
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)**
MYR885.89
Temporarily out of stock - back order for despatch 11/07/2025, delivery within 2 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR885.89 |
**price indicative
- RS Stock No.:
- 179-9888
- Mfr. Part No.:
- XMLK006B2C21
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Pressure Reading Type | Differential | |
Accuracy | ±1 % | |
Output Type | Analogue | |
Media Measured | Fluid | |
Process Connection | G1/4 | |
Electrical Connection | EN 175301-803-A Male Connector | |
Analogue Output | 4 → 20 mA | |
Response Time | 5 ms | |
Series | XMLK | |
Maximum Current | 20 mA | |
Supply Voltage | 24 V dc | |
Housing Material | Ceramic, Nitrile (NBR), Stainless Steel | |
IP Rating | IP65 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Accuracy ±1 % | ||
Output Type Analogue | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Electrical Connection EN 175301-803-A Male Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time 5 ms | ||
Series XMLK | ||
Maximum Current 20 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Ceramic, Nitrile (NBR), Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Telemecanique Sensors XMLK Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output, Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor Analogue Output, Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output, Differential Reading