Telemecanique Sensors Pressure Switch, 13psi Min, 425psi Max, DPDT-DB (2NC-2NO) Output
- RS Stock No.:
- 179-6124
- Mfr. Part No.:
- 9012GBW21
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR6,008.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,008.16 |
*price indicative
- RS Stock No.:
- 179-6124
- Mfr. Part No.:
- 9012GBW21
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 13psi | |
| Maximum Pressure Reading | 425psi | |
| Accuracy | 4 % | |
| Output Type | DPDT-DB (2NC-2NO) | |
| Media Measured | Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquid | |
| Process Connection | 1/4 in 18 NPTF | |
| Electrical Connection | 0.5 in NPT | |
| Maximum Current | 6 A | |
| Supply Voltage | 240 V ac, 250 V dc | |
| Housing Material | Die Cast Aluminium Alloy 380 | |
| Minimum Operating Temperature | -10°F | |
| Mounting Type | Threaded | |
| Maximum Operating Temperature | +185°F | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 13psi | ||
Maximum Pressure Reading 425psi | ||
Accuracy 4 % | ||
Output Type DPDT-DB (2NC-2NO) | ||
Media Measured Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquid | ||
Process Connection 1/4 in 18 NPTF | ||
Electrical Connection 0.5 in NPT | ||
Maximum Current 6 A | ||
Supply Voltage 240 V ac, 250 V dc | ||
Housing Material Die Cast Aluminium Alloy 380 | ||
Minimum Operating Temperature -10°F | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +185°F | ||
- COO (Country of Origin):
- MX
A comprehensive range of Pressure switches (ranges 9012 & 9013), Vacuum switches (range 9016) and Float switches (9036, 9037, 9038)
Control circuit rated devices used in pneumatic or hydraulic systems
A variety of products are available that include single stage, dual stage, and differential switches.
A variety of products are available that include single stage, dual stage, and differential switches.
Related links
- Telemecanique Sensors Heavy Duty Series Wobble Limit Switch IP67 Zinc Housing 10A Max
- Telemecanique Sensors Heavy Duty Series Limit Switch IP67 Zinc Housing 10A Max
- Telemecanique Sensors Heavy Duty Series Limit Switch IP67 Zinc Housing 10A Max
- Telemecanique Sensors Pressure Switch
- Telemecanique Sensors Pressure Switch 9bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 10bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch 6000psi Max, Analogue Output
- Telemecanique Sensors Pressure Switch 160bar Max
