XMLP2D5GD21F | Telemecanique Sensors Pressure Switch, 0bar Min, 2.5bar Max, Analogue Output | RS
Recently searched

    Telemecanique Sensors Pressure Switch, 0bar Min, 2.5bar Max, Analogue Output

    Subtotal (1 unit)**

    MYR714.37

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR714.37

    **price indicative

    RS Stock No.:
    177-8863
    Mfr. Part No.:
    XMLP2D5GD21F
    Manufacturer:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    2.5bar

    Accuracy

    ±0.5 %

    Output Type

    Analogue

    Media Measured

    Air, Fresh Water, Gas, Hydraulic Oil

    Electrical Connection

    4 Pin Male Connector M12

    Analogue Output

    4 → 20 mA

    Response Time

    <=2 ms

    Maximum Current

    23 mA

    Supply Voltage

    12 → 24 V dc

    Housing Material

    Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

    IP Rating

    IP65, IP67, IP69K

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -30°C

    Mounting Type

    Thread Mount

    Related links