- RS Stock No.:
- 136-5025
- Mfr. Part No.:
- 3100R0060G01B000
- Manufacturer:
- Gems Sensors
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR525.71
Units | Per Unit |
1 + | MYR525.71 |
- RS Stock No.:
- 136-5025
- Mfr. Part No.:
- 3100R0060G01B000
- Manufacturer:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | G1/4 |
Analogue Output | 0 → 5 V |
Electrical Connection | 9.4 mm DIN Connector |
Response Time | 1 ms |
Maximum Current | 2 (Sink & Source) mA |
Series | 3100 |
Supply Voltage | 8 → 30 V dc |
Housing Material | 17-4 PH Stainless Steel (Wetted Part) |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Threaded |
IP Rating | IP65, IP67 |