- RS Stock No.:
- 102-4134
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 102-4134
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IPSS Series ATEX Pressure Transmitters
These IPSS-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.
Features and Benefits
Piezo-resistive thick film ceramic sensor
Compact and rugged
Output 4-20 mA
CE Compliant
Compact and rugged
Output 4-20 mA
CE Compliant
Material Specifications
Housing: Stainless Steel 316
O ring seals: Viton
Diaphragm: 316L Stainless Steel
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
O ring seals: Viton
Diaphragm: 316L Stainless Steel
Media wetted parts: Housing & connection, O ring seal, diaphragm
Weight: 100 g
Installation position: Flexible
Applications
Mechanical engineering
Environmental engineering
Automotive testing
Pneumatics
Agricultural machinery
Laboratory testing
Environmental engineering
Automotive testing
Pneumatics
Agricultural machinery
Laboratory testing
Characteristics
Each transducer is temperature compensated, calibrated and supplied with a traceable number and calibration data. The product is both ATEX and IECEx approved for use in zone 0 gaseous and dust laden environments and is compatible with off-the-shelf safety barriers.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Grey Water, Sewage, Viscous Fluid |
Process Connection | G3/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 4-pin |
Maximum Current | 28 mA |
Supply Voltage | 12 → 28 V dc |
Housing Material | Stainless Steel |
Hazardous Area Certification | ATEX, IECEx |
Mounting Type | Semi-Flush |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65 |