Endress+Hauser PMP23 Series Pressure Sensor, 0bar Min, 16bar Max, 4-20mA Output, Absolute, Gauge Reading
- RS Stock No.:
- 690-411
- Mfr. Part No.:
- PMP23-AA1A1QC3CJ
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
MYR1,937.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,937.20 |
*price indicative
- RS Stock No.:
- 690-411
- Mfr. Part No.:
- PMP23-AA1A1QC3CJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | 0.3 % | |
| Output Type | 4-20mA | |
| Series | PMP23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.3 % | ||
Output Type 4-20mA | ||
Series PMP23 | ||
- COO (Country of Origin):
- US
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust, particularly for applications with hygienic requirements. It features hygienic, flush-mount metal sensors, offering high reproducibility and long-term stability. The Cerabar is internationally usable, thanks to its broad range of approvals and process connections. It also provides customized measuring ranges to suit specific application needs.
IP69 protection
Fully-welded process connections
Suitable for CIP and SIP cleaning
Optionally available with IO-Link
Fully-welded process connections
Suitable for CIP and SIP cleaning
Optionally available with IO-Link
Related links
- Endress+Hauser PMP23 Series Pressure Sensor 16bar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 10bar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 25bar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 400mbar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 6bar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Endress+Hauser PMP23 Series Pressure Sensor 16bar Max Absolute, Gauge Reading
