SICK PBST Series Pressure Sensor, 0bar Min, 10bar Max, PNP/NPN Output, Absolute Reading
- RS Stock No.:
- 647-943
- Mfr. Part No.:
- PBST-RB010SG2SSFQMA0Z
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
MYR1,665.16
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,665.16 |
*price indicative
- RS Stock No.:
- 647-943
- Mfr. Part No.:
- PBST-RB010SG2SSFQMA0Z
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Process Connection | G 1/4 | |
| Electrical Connection | M12 | |
| Series | PBST | |
| Supply Voltage | 9 → 30 V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67, IP68 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Process Connection G 1/4 | ||
Electrical Connection M12 | ||
Series PBST | ||
Supply Voltage 9 → 30 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67, IP68 | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Overview
The PBST is a compact pressure sensor for the precise measurement, monitoring and control of pressure in machine circuits. The device can be used as a switch, measuring transducer or IO-Link sensor with display in a variety of ways. It measures both liquids and gases reliably. A rugged ceramic measuring cell delivers precise data that can be used flexibly for switching operations and system control via two separately configurable signal outputs.
The touchscreen allows quick and easy configuration on the sensor. Critical statuses can be easily identified by an optionally adjustable green-red color change on the display, which considerably simplifies on-site monitoring.
At a glance
Multi-color touchscreen
Compact housing made entirely from stainless steel with IP68 enclosure rating
Two flexibly configurable signal outputs (combination of switching output, IO-Link, analog output)
For relative pressure measurement of liquids and gases in the range of –1 to 600 bar
Diagnostic options via IO-Link
M12 male connector for voltage supply
Commonly available standard process connections (male thread G ", female thread G ", NPT male thread ")
Compact housing made entirely from stainless steel with IP68 enclosure rating
Two flexibly configurable signal outputs (combination of switching output, IO-Link, analog output)
For relative pressure measurement of liquids and gases in the range of –1 to 600 bar
Diagnostic options via IO-Link
M12 male connector for voltage supply
Commonly available standard process connections (male thread G ", female thread G ", NPT male thread ")
Your Benefit
Quick and easy configuration via touchscreen and IO-Link
Ideal for harsh environments: made entirely from stainless steel and with a shatterproof display
Universal application due to compact dimensions and commonly available standard connection options
Long service life thanks to resistant ceramic measuring cells
High flexibility thanks to two individually configurable signal outputs
Safe monitoring on site with color-coded measured value display
Ideal for harsh environments: made entirely from stainless steel and with a shatterproof display
Universal application due to compact dimensions and commonly available standard connection options
Long service life thanks to resistant ceramic measuring cells
High flexibility thanks to two individually configurable signal outputs
Safe monitoring on site with color-coded measured value display
Note
Related links
- SICK PBST Series Pressure Sensor 10bar Max Absolute Reading
- SICK PBST Series Pressure Sensor 100bar Max Absolute Reading
- SICK PBST Series Pressure Sensor 25bar Max Absolute Reading
- SICK PBS2 Series Pressure Switch 10bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 10bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Switch 10bar Max Gauge Reading
- ifm electronic PNI Series Pressure Sensor 10bar Max Relative Reading
- SICK PBS Plus Series Pressure Sensor 10bar Max Relative Reading
