Siemens QBM Series Pressure Sensor, 0Pa Min, 1000Pa Max, Current Output, Differential Reading

N

Subtotal (1 unit)*

MYR2,641.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,641.69

*price indicative

RS Stock No.:
632-510
Mfr. Part No.:
QBM3120-10D / S55720-S451
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

1000Pa

Accuracy

0.007

Output Type

Current

Series

QBM

COO (Country of Origin):
CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and non aggressive gases, if a high degree of measuring accuracy and quality is required. It is also suited for measuring volume flow via differential pressure since the output signal can be set to extracting the root. Its offers simple and fast mounting thanks to integrated fixing angle bar in the housing.

High degree of measuring accuracy
Adjustable characteristic curve
Zero point adjustment
Supplied with PVC tubing
Very short reaction time

Related links