Siemens QBE Series Pressure Sensor, 0bar Min, 25bar Max, Volt Output, Relative Reading
- RS Stock No.:
- 632-475
- Mfr. Part No.:
- QBE2003-P25 / S55720-S297
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR2,432.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,432.22 |
*price indicative
- RS Stock No.:
- 632-475
- Mfr. Part No.:
- QBE2003-P25 / S55720-S297
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | 0.01 | |
| Output Type | Volt | |
| Series | QBE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy 0.01 | ||
Output Type Volt | ||
Series QBE | ||
- COO (Country of Origin):
- CH
The Siemens Pressure sensors are suitable for the measurement of relative pressure in HVAC plant, particularly in hydraulic and pneumatic systems using liquid or gaseous media such as steam applications. This pressure sensor is maintenance free thanks to its outstanding long term stability. Its measurement unaffected by changes in temperature.
High overload resistance
Robust and compact construction
High temperature stability
High precision measuring
Measuring range 0 to 60 bar relative
Robust and compact construction
High temperature stability
High precision measuring
Measuring range 0 to 60 bar relative
Related links
- Siemens QBE Series Pressure Sensor 1.6bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 40bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 60bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 16bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 2.5bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 1bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 25bar Max Relative Reading
- Siemens QBE Series Pressure Sensor 6bar Max Relative Reading
