ifm electronic PA Series Pressure Transmitter, 0bar Min, 0.25bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR1,890.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,890.01

*price indicative

RS Stock No.:
596-170
Mfr. Part No.:
PA9028
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.5

Output Type

Analogue

Series

PA

COO (Country of Origin):
RO
The ifm electronic pressure transmitter with a ceramic measuring cell is engineered to deliver precision and reliability in industrial applications for both liquids and gases. This robust device operates within a wide temperature range of -25 to 90 °C, making it ideal for varied environmental conditions. Designed with gold-plated contacts for enhanced durability, it boasts a measuring range of up to 0.25 bar and ensures excellent long-term stability. With a protection rating of IP 65 and a cylindrical stainless steel housing, it is perfectly suited for demanding conditions. The product also offers easy integration with an analogue voltage output and built-in overload protection to safeguard performance.

Features a measuring range of 0 to 0.25 bar for versatile pressure measurement
Constructed with a ceramic measuring cell for superior accuracy and reliability
Boasts gold-plated contacts to minimize corrosion and enhance longevity
Operating voltage of 16 to 32 V DC ensures compatibility with various systems

Related links