RS PRO Pressure Sensor, 400bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 429-796
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,156.86
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,156.86 |
*price indicative
- RS Stock No.:
- 429-796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Thread Mount | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 400bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Thread Mount | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, 400 bar Maximum Pressure
The RS PRO Pressure Transmitter is designed for precise pressure measurement in industrial applications, offering a maximum pressure range of up to 400 bar. Its compact and robust design ensures reliable performance, making it ideal for environments requiring accurate pressure feedback.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness provides durability in demanding conditions
Accurate pressure measurement up to 400 bar for reliable data
IP67 rating offers protection against dust and water ingress
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing enhances corrosion resistance
Wide supply voltage range (8 to 24
High robustness provides durability in demanding conditions
Accurate pressure measurement up to 400 bar for reliable data
IP67 rating offers protection against dust and water ingress
4 to 20 mA analogue output for seamless data transmission
Stainless steel housing enhances corrosion resistance
Wide supply voltage range (8 to 24
12 to 28 V dc) for flexibility
Thread mount for secure installation
Thread mount for secure installation
Applications
Industrial automation
Hydraulic systems
Process control
Hydraulic systems
Process control
Additional Information
Interface: 4-Pin Connector
Operating temperature range: -40 °C to 80 °C
Process connection: G-1/4
Operating temperature range: -40 °C to 80 °C
Process connection: G-1/4
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor 400bar Max Relative Reading
- Endress+Hauser PMP21 Series Pressure Sensor 400bar Max Absolute, Gauge Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading

