Variohm Group PSF102 Series Pressure Switch, 1.25mbar Min, 4.98mbar Max, SPST Output, Differential Reading
- RS Stock No.:
- 315-271
- Mfr. Part No.:
- PSF102-7651-711
- Manufacturer:
- Variohm Group
Subtotal (1 unit)**
MYR126.15
146 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR126.15 |
**price indicative
- RS Stock No.:
- 315-271
- Mfr. Part No.:
- PSF102-7651-711
- Manufacturer:
- Variohm Group
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Variohm Group | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | 1.25mbar | |
Maximum Pressure Reading | 4.98mbar | |
Accuracy | 0.2 | |
Output Type | SPST | |
Series | PSF102 | |
Select all | ||
---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 1.25mbar | ||
Maximum Pressure Reading 4.98mbar | ||
Accuracy 0.2 | ||
Output Type SPST | ||
Series PSF102 | ||
Related links
- Variohm Group PSF102 Series Pressure Switch 1.25mbar Max...
- Variohm Group PSF102 Series Pressure Switch 37.36mbar Max...
- Variohm Group HPS 502 Series Pressure Switch 1.25mbar Max...
- Variohm Group HPS 503-G Series Pressure Switch 5mbar Max
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group PSF103 Series Pressure Switch 1036mbar Max Gauge Reading