Variohm Group EPT9100 Series Pressure Sensor, 10bar Min, 1000bar Max, Voltage Output, Gauge Reading

Subtotal (1 unit)*

MYR778.73

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR778.73

*price indicative

RS Stock No.:
315-108
Mfr. Part No.:
EPT9100-B-01000-B-4-C
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Gauge

Minimum Pressure Reading

10bar

Maximum Pressure Reading

1000bar

Accuracy

0.5

Output Type

Voltage

Series

EPT9100

COO (Country of Origin):
DE
The Variohm Group Piezo resistive Pressure Transmitter (without oil reservoir) is based on a new type of two-chip technology (P2P), which enables the highest demands on robustness and performance such as stability, vibration/ shock resistance. It was specially designed for use in harsh environmental conditions, such as those that prevail in the off-road sector.

High media resistance and without weld seam
Signal conditioning with Asic
Vacuum tight and elastomer free
Flexible for customised requirement

Related links