RS PRO Pressure Transmitter, 0bar Min, 30bar Max, Voltage Output, Absolute Reading
- RS Stock No.:
- 309-743
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR570.23
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.23 |
*price indicative
- RS Stock No.:
- 309-743
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 30bar | |
| Accuracy | ±1% | |
| Output Type | Voltage | |
| Process Connection | G 1/4 | |
| Electrical Connection | 3-Wire, Cable | |
| Analogue Output | 0 → 10V | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Mounting Type | Thread Mount | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 30bar | ||
Accuracy ±1% | ||
Output Type Voltage | ||
Process Connection G 1/4 | ||
Electrical Connection 3-Wire, Cable | ||
Analogue Output 0 → 10V | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and robust pressure measurement in industrial environments. With a measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for reliable performance in demanding conditions
Accurate pressure measurement up to 600 bar for versatile use
IP67 rating offers excellent protection against dust and water ingress
Infinite resolution for precise data output
High robustness for reliable performance in demanding conditions
Accurate pressure measurement up to 600 bar for versatile use
IP67 rating offers excellent protection against dust and water ingress
Infinite resolution for precise data output
Applications
Manufacturing
Oil and gas
Process control
Oil and gas
Process control
Additional Information
The transmitter features a 4-pin connector interface and is housed in durable stainless steel. It operates within a supply voltage range of 8 to 24 V DC and offers a 0 to 10 V analogue output. The device is designed for thread mount installation and has a response time of 1 ms.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Transmitter 160bar Max Absolute Reading
- RS PRO Pressure Transmitter 100bar Max Absolute Reading
- RS PRO Pressure Transmitter 16bar Max Absolute Reading

