Jumo 401010 Series Pressure Transmitter, 0bar Min, 2.5bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 279-599
- Mfr. Part No.:
- 401010/000-456-405-502-20-61 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,546.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,546.83 |
*price indicative
- RS Stock No.:
- 279-599
- Mfr. Part No.:
- 401010/000-456-405-502-20-61 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | 401010 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series 401010 | ||
- COO (Country of Origin):
- DE
The Jumo MIDAS S05 Pressure Transmitter is available with relative pressure and absolute pressure measuring ranges. The used silicon sensor is resistant to extreme overloading and is capable of handling millions of pressure cycles. An almost fully automated production sequence reduces the production time and manufacturing costs. The piezo resistive silicon sensor has long term stability and a high level of overload protection. The full final inspection in the fully automated measuring and calibration facility guarantees that each pressure transmitter is of a high quality. The installation of the measuring instrument requires little work and the electrical installation is simple. The device has a nominal measuring range of 0 to 2.5 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G1/4 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box according to DIN EN 175301-803, form A, ex DIN 43650.
Time saving
Simple and versatile
Optimum protection against process medium leakage
Fully welded measuring system made of high grade stainless steel
Modular structure that can be used universally in almost any application
Simple and versatile
Optimum protection against process medium leakage
Fully welded measuring system made of high grade stainless steel
Modular structure that can be used universally in almost any application
Related links
- Jumo 401010 Series Pressure Transmitter 4bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 2.5bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 1bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 16bar Max Differential Reading
- Jumo Pressure Sensor 4bar Max Relative Reading
- Jumo Pressure Sensor 16bar Max Relative Reading
- Jumo Pressure Sensor 6bar Max Absolute Reading
