- RS Stock No.:
- 719-1178
- Mfr. Part No.:
- MPXV5004GC7U
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 719-1178
- Mfr. Part No.:
- MPXV5004GC7U
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Note
NXP is a trademark of NXP B.V.
Pressure Sensors, NXP
Specifications
Attribute | Value |
---|---|
Sensor Type | Gauge Pressure Sensors |
Mounting Type | PCB Mount |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 4.9 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | 1 V |