- RS Stock No.:
- 172-3004
- Mfr. Part No.:
- HSPPAD132A
- Manufacturer:
- Alps Alpine
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 6 working days from despatch date
Added
Price Each
MYR87.09
Units | Per Unit |
1 + | MYR87.09 |
- RS Stock No.:
- 172-3004
- Mfr. Part No.:
- HSPPAD132A
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The device is a pressure sensor using effect of piezo resistive bridge circuit formed on silicon diaphragm. The device consists pressure and temperature sensor, 16bit analog to digitalconverter, control unit with MTP ROM, and I2C serial Interface. The device delivers temperature compensated pressure value. Small size and water proof LCP package.
Pressure Range 300 to 1100 hPa ( +9000 to -500m in altitude )
Supply Voltage 1.7 to 3.6 V
Operating Temperature -40 to +85°C
Digital interface I2C slave interface (High Speed Mode) is supported.
Lead free, halogen free
Supply Voltage 1.7 to 3.6 V
Operating Temperature -40 to +85°C
Digital interface I2C slave interface (High Speed Mode) is supported.
Lead free, halogen free
Specifications
Attribute | Value |
---|---|
Sensor Type | Gauge Pressure Sensors |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 12.7 x 4 x 1.85mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |