Siemens VXF42.20-6.3 / S55204-V130 3 Port PICV Valve

N

Subtotal (1 unit)*

MYR2,284.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,284.02

*price indicative

RS Stock No.:
637-042
Mfr. Part No.:
VXF42.20-6.3 / S55204-V130
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens 3 port valve flanged PN16 is designed with flanged connections according to ISO 7005 and is suitable for chilled, low and high temperature water and brine in closed circuits.

Material of valve body is Cast iron EN GJL 250
Material of inside set for DN up to 40 is CrNi steel and brass
Material of inside set for DN 50 and above is CrNi steel and bronze

Related links