Siemens VXF63.65-50 / S55210-V141 3 Port PICV Valve
- RS Stock No.:
- 636-944
- Mfr. Part No.:
- VXF63.65-50 / S55210-V141
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR28,627.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,627.15 |
*price indicative
- RS Stock No.:
- 636-944
- Mfr. Part No.:
- VXF63.65-50 / S55210-V141
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 V | |
| Maximum Working Pressure | 40 bar | |
| Number of Ports | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 V | ||
Maximum Working Pressure 40 bar | ||
Number of Ports 3 | ||
- COO (Country of Origin):
- DE
The Siemens 3 port seat valve PN40 is designed with flanged connections according to ISO 7005 and is suitable for cooling, chilled, low and high temperature water, brine, and heat transfer oils in both open and closed circuits.
Material of valve body is Cast iron ASTM A216WCB (GP240GH)
Material of inside set is Stainless steel
Material of inside set is Stainless steel
Related links
- Siemens VXF53.15-2.5 / S55208-V141 3 Port PICV Valve
- Siemens VVF63.65-50 / S55210-V114 2 Port PICV Valve
- Siemens VXF63.125-200 / S55210-V144 3 Port PICV Valve
- Siemens VXF63.150-315 / S55210-V145 3 Port PICV Valve
- Siemens VXF63.15-2.5 / S55210-V132 3 Port PICV Valve
- Siemens VXF63.20-6.3 / S55210-V134 3 Port PICV Valve
- Siemens VXF63.50-31.5 / S55210-V140 3 Port PICV Valve
- Siemens VXF63.25-10 / S55210-V136 3 Port PICV Valve
