Siemens VVF63.65-63K / S55210-V120 2 Port PICV Valve

N

Subtotal (1 unit)*

MYR28,257.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28,257.77

*price indicative

RS Stock No.:
636-877
Mfr. Part No.:
VVF63.65-63K / S55210-V120
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

40 bar

Number of Ports

2

COO (Country of Origin):
DE
The Siemens 2 port valve PN40 with flanged connections is designed according to ISO 7005 and is suitable for cooling, chilled, low and high temperature water, brine, heat transfer oils, saturated and superheated steam in both open and closed circuits.

Material of valve body is Cast iron ASTM A216WCB (GP240GH)
Material of inside set is Stainless steel

Related links