Siemens VVF43.200-450K / S55206-V123 2 Port PICV Valve

N

Subtotal (1 unit)*

MYR48,081.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48,081.28

*price indicative

RS Stock No.:
636-834
Mfr. Part No.:
VVF43.200-450K / S55206-V123
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

COO (Country of Origin):
CN
The Siemens 2 port seat valve flanged PN16 DN200 with kvs 450 is a pressure-compensated valve featuring flanged connections according to ISO 7005. It is designed for cooling, chilled, low and high temperature water, brine, heat transfer oils, saturated steam, and superheated steam in both open and closed circuits.

Material of valve body is Cast iron ASTM A216WCB (GP240GH)
Material of inside set is CrNi steel

Related links